
MA4P1250NM-1072T | |
|---|---|
DigiKey Part Number | 1465-1225-2-ND - Tape & Reel (TR) 1465-1225-1-ND - Cut Tape (CT) 1465-1225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P1250NM-1072T |
Description | RF DIODE PIN 100V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 6 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Capacitance @ Vr, F | 1.2pF @ 50V, 1MHz | |
Resistance @ If, F | 750mOhm @ 50mA, 100MHz | |
Power Dissipation (Max) | 6 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 10 | 6,75100 € | 67,51 € |
| 25 | 6,27640 € | 156,91 € |
| 100 | 5,84320 € | 584,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,17079 € | 7.756,19 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |




