
MA4P1250-1072T | |
|---|---|
DigiKey Part Number | 1465-1224-2-ND - Tape & Reel (TR) 1465-1224-1-ND - Cut Tape (CT) 1465-1224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P1250-1072T |
Description | RF DIODE PIN 100V 6W MELF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 6 W MELF |
Datasheet | Datasheet |
EDA/CAD Models | MA4P1250-1072T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Capacitance @ Vr, F | 1.2pF @ 50V, 1MHz | |
Resistance @ If, F | 750mOhm @ 50mA, 100MHz | |
Power Dissipation (Max) | 6 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | 2-SMD | |
Supplier Device Package | MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,35000 € | 6,35 € |
| 10 | 4,90400 € | 49,04 € |
| 25 | 4,54280 € | 113,57 € |
| 100 | 4,15310 € | 415,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,70115 € | 5.551,73 € |
| Unit Price without VAT: | 6,35000 € |
|---|---|
| Unit Price with VAT: | 7,55650 € |


