
U090-B | |
|---|---|
DigiKey Part Number | 2221-U090-B-ND |
Manufacturer | |
Manufacturer Product Number | U090-B |
Description | BAROMETRIC PRESSURE 2 UNIT (QMP6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | QMP6988 Barometer Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | M5Stack | |
Type | Sensor | |
Function | Barometer | |
Utilized IC / Part | QMP6988 | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |








