


IS31FL3265A-ZLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3265A-ZLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3265A-ZLS4-CT-ND - Cut Tape (CT) 2521-IS31FL3265A-ZLS4-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3265A-ZLS4-TR |
Description | IC LED DRVR LIN NO 60MA 28ETSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current No Dimming 60mA 28-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 60mA | |
Frequency | 25kHz | |
Dimming | No | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-eTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50700 € | 15,07 € |
| 25 | 1,37640 € | 34,41 € |
| 100 | 1,23230 € | 123,23 € |
| 250 | 1,16364 € | 290,91 € |
| 500 | 1,12224 € | 561,12 € |
| 1.000 | 1,08817 € | 1.088,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,05219 € | 2.630,47 € |
| 5.000 | 1,03051 € | 5.152,55 € |
| 7.500 | 1,01965 € | 7.647,38 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |






