
MFR1WB-1/4W-1/8WK | |
|---|---|
DigiKey Part Number | 4491-MFR1WB-1/4W-1/8WK-ND |
Manufacturer | |
Manufacturer Product Number | MFR1WB-1/4W-1/8WK |
Description | 1W 1/4W 1/8W METAL RES KIT 0~1M |
Customer Reference | |
Detailed Description | Metal Film Resistor Kit 0 ~ 1M Ohm Jumper, ±1% 1/8W, 1/4W, 1W Through Hole 510 Pieces (102 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Metal Film | |
Resistance (Ohms) | 0 ~ 1M | |
Power (Watts) | 1/8W, 1/4W, 1W | |
Tolerance | Jumper, ±1% | |
Features | General Purpose | |
Quantity | 510 Pieces (102 Values - 5 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,73000 € | 77,73 € |
| 3 | 76,00667 € | 228,02 € |
| 5 | 74,27800 € | 371,39 € |
| 10 | 72,55100 € | 725,51 € |
| Unit Price without VAT: | 77,73000 € |
|---|---|
| Unit Price with VAT: | 92,49870 € |





