Green LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX5093XGC

DigiKey Part Number
67-1119-ND
Manufacturer
Manufacturer Product Number
SSL-LX5093XGC
Description
LED GREEN CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67.819
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,17500 €1,75 €
1000,12340 €12,34 €
5000,09980 €49,90 €
1.0000,09200 €92,00 €
2.0000,08537 €170,74 €
5.0000,07808 €390,40 €
10.0000,07353 €735,30 €
25.0000,06856 €1.714,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €