SSL-LX5093SRC/DV is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Lumex Opto/Components Inc.
In Stock: 77.844
Unit Price: 0,44000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,06606 €

Similar


Dialight
In Stock: 0
Unit Price: 0,27010 €
Datasheet

Similar


LITEON
In Stock: 13.293
Unit Price: 0,19000 €
Datasheet

Similar


LITEON
In Stock: 6.257
Unit Price: 0,19000 €
Datasheet

Similar


LITEON
In Stock: 1.950
Unit Price: 0,19000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 12.652
Unit Price: 0,18000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,17516 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,20997 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 60.804
Unit Price: 0,29000 €
Datasheet

Similar


Kingbright
In Stock: 19.354
Unit Price: 0,18000 €
Datasheet

Similar


Kingbright
In Stock: 2.057
Unit Price: 0,19000 €
Datasheet

Similar


SunLED
In Stock: 288
Unit Price: 0,63000 €
Datasheet
Red LED Indication - Discrete 1.7V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX5093SRC/DV

DigiKey Part Number
67-1610-ND
Manufacturer
Manufacturer Product Number
SSL-LX5093SRC/DV
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes