
SSL-LX5093LID | |
|---|---|
DigiKey Part Number | 67-1110-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093LID |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,12250 € | 12,25 € |
| 500 | 0,09902 € | 49,51 € |
| 1.000 | 0,09128 € | 91,28 € |
| 2.000 | 0,08469 € | 169,38 € |
| 5.000 | 0,07745 € | 387,25 € |
| 10.000 | 0,07293 € | 729,30 € |
| 25.000 | 0,06799 € | 1.699,75 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |







