
SSB-LX2400YW | |
|---|---|
DigiKey Part Number | 67-1015-ND |
Manufacturer | |
Manufacturer Product Number | SSB-LX2400YW |
Description | LED LT BAR 5X10MM 2CHIP YEL DIFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow Diffused, White 2.1V 30mA Rectangle with Flat Top 10.00mm x 5.00mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | Bar - Single, SIP | |
Current | 30mA | |
Millicandela Rating | 18mcd | |
Viewing Angle | 160° | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 10.00mm x 5.00mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,87772 € | 1.755,44 € |
| Unit Price without VAT: | 0,87772 € |
|---|---|
| Unit Price with VAT: | 1,04449 € |


