Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 80.00mm x 36.00mm x 12.70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM-S01601DSF

DigiKey Part Number
67-1757-ND
Manufacturer
Manufacturer Product Number
LCM-S01601DSF
Description
LCD MOD 16DIG 16X1 TRANS YLW/GRN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 80.00mm x 36.00mm x 12.70mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
16.0
Display Format
16 x 1
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
6.56mm H x 3.07mm W
Outline L x W x H
80.00mm x 36.00mm x 12.70mm
Viewing Area
66.00mm L x 16.00mm W
Backlight
LED - Yellow/Green
Voltage - Supply
5V
Dot Size
0.55mm W x 0.75mm H
Interface
Parallel
Operating Temperature
0°C ~ 50°C
Text Color
-
Background Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.588
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,68000 €13,68 €
1010,74100 €107,41 €
1358,86578 €1.196,88 €
5408,25470 €4.457,54 €
Manufacturers Standard Package
Unit Price without VAT:13,68000 €
Unit Price with VAT:16,27920 €