
LCD-S101D22TR | |
|---|---|
DigiKey Part Number | 67-1507-ND |
Manufacturer | |
Manufacturer Product Number | LCD-S101D22TR |
Description | LCD MOD 1 DIG 1 X 1 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 55.88mm x 76.20mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 1.0 | |
Display Format | 1 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 56.13mm H x 36.70mm W | |
Outline L x W x H | 55.88mm x 76.20mm x 2.80mm | |
Viewing Area | 50.80mm L x 65.02mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |

