Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 33.00mm x 50.00mm x 2.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCD-S101D14TR

DigiKey Part Number
67-1506-ND
Manufacturer
Manufacturer Product Number
LCD-S101D14TR
Description
LCD MOD 1 DIG 1 X 1 REFLECTIVE
Customer Reference
Detailed Description
Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 33.00mm x 50.00mm x 2.80mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1.0
Display Format
1 x 1
Character Format
7-Segment
Display Type
TN - Twisted Nematic
Display Mode
Reflective
Character Size
34.54mm H x 19.00mm W
Outline L x W x H
33.00mm x 50.00mm x 2.80mm
Viewing Area
27.90mm L x 38.90mm W
Backlight
Without Backlight
Voltage - Supply
5V
Dot Size
-
Interface
-
Operating Temperature
0°C ~ 50°C
Text Color
-
Background Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.