
0980 XSL 3903-121-007D-01F | |
|---|---|
DigiKey Part Number | 1794-0980XSL3903-121-007D-01F-ND |
Manufacturer | |
Manufacturer Product Number | 0980 XSL 3903-121-007D-01F |
Description | LION-X 8DI/8DO DIGITAL WITH GALV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Gray | |
Features | 8 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Zinc Die Cast | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,74000 € | 466,74 € |
| Unit Price without VAT: | 466,74000 € |
|---|---|
| Unit Price with VAT: | 555,42060 € |

