
0980 ESL 393-121-DCU1 | |
|---|---|
DigiKey Part Number | 1794-1194-ND |
Manufacturer | |
Manufacturer Product Number | 0980 ESL 393-121-DCU1 |
Description | MULTIPROTOCOL SENSOR DISTI BLCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 12 Connector Opening, Dust Tight, Waterproof Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Beige | |
Features | 12 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Zinc Die Cast | |
Shell Size - Insert | M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,28000 € | 516,28 € |
| 10 | 467,44700 € | 4.674,47 € |
| Unit Price without VAT: | 516,28000 € |
|---|---|
| Unit Price with VAT: | 614,37320 € |


