3D Printing Filament Blue ABS (Acrylonitrile Butadiene Styrene) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Blue ABS (Acrylonitrile Butadiene Styrene) 0.112" (2.85mm) 2.205 lb (1.00 kg)
LulzBot 3D Printers: Commitment to Community
Lulzbot TAZ 6 3D Printer | Digi-Key Daily

RM-AB0119

DigiKey Part Number
1942-1093-ND
Manufacturer
Manufacturer Product Number
RM-AB0119
Description
FILAMENT BLUE ABS 0.112" 1KG
Customer Reference
Detailed Description
3D Printing Filament Blue ABS (Acrylonitrile Butadiene Styrene) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Not For New Designs
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Color
Blue
Filament Diameter
0.112" (2.85mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
235°C ~ 245°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,96000 €36,96 €
Manufacturers Standard Package
Unit Price without VAT:36,96000 €
Unit Price with VAT:43,98240 €