


TPSMB1805CA | |
|---|---|
DigiKey Part Number | 18-TPSMB1805CATR-ND - Tape & Reel (TR) 18-TPSMB1805CACT-ND - Cut Tape (CT) 18-TPSMB1805CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB1805CA |
Description | TVS 600W ASYM DO214AA AEQ101 T&R |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,34650 € | 34,65 € |
| 500 | 0,26770 € | 133,85 € |
| 1.000 | 0,24252 € | 242,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20728 € | 621,84 € |
| 6.000 | 0,18881 € | 1.132,86 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


