


QV8025NH5RP | |
|---|---|
DigiKey Part Number | 18-QV8025NH5RPTR-ND - Tape & Reel (TR) 18-QV8025NH5RPCT-ND - Cut Tape (CT) 18-QV8025NH5RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QV8025NH5RP |
Description | TRIAC 800V 25A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 25 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 4,07900 € | 40,79 € |
| 100 | 3,03950 € | 303,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,48328 € | 1.241,64 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |

