


LSIC1MO120E0120 | |
|---|---|
DigiKey Part Number | F11004-ND |
Manufacturer | |
Manufacturer Product Number | LSIC1MO120E0120 |
Description | SICFET N-CH 1200V 27A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 27A (Tc) 156W (Tc) Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 14A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 7mA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 20 V | |
Vgs (Max) | +22V, -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 1130 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD | |
Package / Case | ||
Base Product Number |

