Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59145-1-S-02-A

DigiKey Part Number
HE628-ND
Manufacturer
Manufacturer Product Number
59145-1-S-02-A
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
13.50mm
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 609
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,19000 €3,19 €
102,66900 €26,69 €
252,47280 €61,82 €
1002,20420 €220,42 €
3002,02000 €606,00 €
5001,94368 €971,84 €
1.0001,84959 €1.849,59 €
2.5001,74134 €4.353,35 €
5.0001,70917 €8.545,85 €
Manufacturers Standard Package
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,79610 €