Voltage Asymmetry, Voltage Sensing AC 380 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Asymmetry, Voltage Sensing AC 380 ~ 480VAC
HVAC - Take a Load Off – Protect Control Sense

35040026

DigiKey Part Number
5666-35040026-ND
Manufacturer
Manufacturer Product Number
35040026
Description
3-PHASE VOLT MON/ 380-480V/ AD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Voltage Asymmetry, Voltage Sensing AC 380 ~ 480VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Asymmetry, Voltage Sensing AC
Trip Status
Energized Low
Trip Range
380 ~ 480V AC
Delay Time
Fixed, 2 Sec, 4 Sec
Voltage - Supply
380 ~ 480VAC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
15A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1323,89000 €323,89 €
10271,10900 €2.711,09 €
25254,88280 €6.372,07 €
Manufacturers Standard Package
Unit Price without VAT:323,89000 €
Unit Price with VAT:385,42910 €