


1206L010/60WR-A | |
|---|---|
DigiKey Part Number | 18-1206L010/60WR-ATR-ND - Tape & Reel (TR) 18-1206L010/60WR-ACT-ND - Cut Tape (CT) 18-1206L010/60WR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L010/60WR-A |
Description | PTC RESET FUSE 60V 100MA 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 10 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 10 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,80400 € | 4,02 € |
| 10 | 0,74200 € | 7,42 € |
| 50 | 0,61520 € | 30,76 € |
| 100 | 0,56760 € | 56,76 € |
| 250 | 0,51012 € | 127,53 € |
| 500 | 0,47040 € | 235,20 € |
| 1.000 | 0,43363 € | 433,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34268 € | 1.028,04 € |
| 6.000 | 0,33888 € | 2.033,28 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

