


0FLM030.T | |
|---|---|
DigiKey Part Number | F1791-ND |
Manufacturer | |
Manufacturer Product Number | 0FLM030.T |
Description | FUSE CARTRIDGE 30A 250VAC/125VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, PSE, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.00226 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 € | 11,46 € |
| 5 | 9,50600 € | 47,53 € |
| 10 | 8,08000 € | 80,80 € |
| 50 | 7,27220 € | 363,61 € |
| 100 | 6,70440 € | 670,44 € |
| 250 | 6,35152 € | 1.587,88 € |
| 500 | 5,54068 € | 2.770,34 € |
| 1.000 | 5,36433 € | 5.364,33 € |
| Unit Price without VAT: | 11,46000 € |
|---|---|
| Unit Price with VAT: | 13,63740 € |








