
0437003.WRA | |
|---|---|
DigiKey Part Number | F10007TR-ND - Tape & Reel (TR) F10007CT-ND - Cut Tape (CT) F10007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437003.WRA |
Description | FUSE BRD MNT 3A 32VAC 35VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.506 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 5 | 1,23400 € | 6,17 € |
| 10 | 1,13800 € | 11,38 € |
| 50 | 0,94440 € | 47,22 € |
| 100 | 0,87140 € | 87,14 € |
| 250 | 0,78312 € | 195,78 € |
| 500 | 0,72200 € | 361,00 € |
| 1.000 | 0,66540 € | 665,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54300 € | 1.629,00 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

