Direct

0225008.MXUP | |
|---|---|
DigiKey Part Number | 0225008.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0225008.MXUP |
Description | FUSE GLASS 8A 125VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 56.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.0107 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,64400 € | 3,22 € |
| 10 | 0,59400 € | 5,94 € |
| 50 | 0,49280 € | 24,64 € |
| 100 | 0,45470 € | 45,47 € |
| 250 | 0,40868 € | 102,17 € |
| 500 | 0,37690 € | 188,45 € |
| 1.000 | 0,34747 € | 347,47 € |
| 5.000 | 0,29821 € | 1.491,05 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |









