
0225.500MXP | |
|---|---|
DigiKey Part Number | F4655-ND |
Manufacturer | |
Manufacturer Product Number | 0225.500MXP |
Description | FUSE GLASS 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 0.365 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.265 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,62800 € | 3,14 € |
| 10 | 0,58000 € | 5,80 € |
| 50 | 0,48100 € | 24,05 € |
| 100 | 0,44380 € | 44,38 € |
| 250 | 0,39896 € | 99,74 € |
| 500 | 0,36794 € | 183,97 € |
| 1.000 | 0,33919 € | 339,19 € |
| 5.000 | 0,29039 € | 1.451,95 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |









