
0209001.MXP | |
|---|---|
DigiKey Part Number | 0209001.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0209001.MXP |
Description | FUSE GLASS 1A 350VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 5.64 | |
Approval Agency | CE, cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.21 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,73200 € | 3,66 € |
| 10 | 0,67400 € | 6,74 € |
| 50 | 0,55940 € | 27,97 € |
| 100 | 0,51610 € | 51,61 € |
| 250 | 0,46384 € | 115,96 € |
| 500 | 0,42774 € | 213,87 € |
| 1.000 | 0,39429 € | 394,29 € |
| 5.000 | 0,34273 € | 1.713,65 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |









