
0157007.DR | |
|---|---|
DigiKey Part Number | F2971TR-ND - Tape & Reel (TR) F2971CT-ND - Cut Tape (CT) F2971DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0157007.DR |
Description | FUSE BRD MNT 7A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157007.DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 10.32 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) | |
DC Cold Resistance | 0.0092 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 5 | 2,58400 € | 12,92 € |
| 10 | 2,38400 € | 23,84 € |
| 50 | 1,97780 € | 98,89 € |
| 100 | 1,82440 € | 182,44 € |
| 250 | 1,63884 € | 409,71 € |
| 500 | 1,51044 € | 755,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,22376 € | 1.835,64 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |











