


LTST-C194KGKT | |
|---|---|
DigiKey Part Number | 160-1834-2-ND - Tape & Reel (TR) 160-1834-1-ND - Cut Tape (CT) 160-1834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C194KGKT |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C194KGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.15mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,06350 € | 6,35 € |
| 500 | 0,05038 € | 25,19 € |
| 1.000 | 0,04603 € | 46,03 € |
| 2.000 | 0,04230 € | 84,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03820 € | 191,00 € |
| 10.000 | 0,03563 € | 356,30 € |
| 15.000 | 0,03431 € | 514,65 € |
| 25.000 | 0,03281 € | 820,25 € |
| 35.000 | 0,03192 € | 1.117,20 € |
| 50.000 | 0,03105 € | 1.552,50 € |
| 125.000 | 0,02914 € | 3.642,50 € |
| 250.000 | 0,02794 € | 6.985,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |









