
DCBM 400 | |
|---|---|
DigiKey Part Number | 398-DCBM400-ND |
Manufacturer | |
Manufacturer Product Number | DCBM 400 |
Description | MULTI METER LCD DIN RAIL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter LCD - Black Characters, Backlight Display DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Multifunction Meter | |
Measuring Type | Current, Voltage | |
Measuring Range | 0 ~ 400A, 150 ~ 1000VDC | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | 12 ~ 48VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,45000 € | 819,45 € |
| 10 | 748,71800 € | 7.487,18 € |
| Unit Price without VAT: | 819,45000 € |
|---|---|
| Unit Price with VAT: | 975,14550 € |



