RF Shield Frame 0.728" (18.50mm) X 1.156" (29.36mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Frame 0.728" (18.50mm) X 1.156" (29.36mm) Surface Mount
Laird’s Precision Metals Production and Design Capabilities Overview

BMI-S-209-F

DigiKey Part Number
903-1212-2-ND - Tape & Reel (TR)
903-1212-1-ND - Cut Tape (CT)
903-1212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMI-S-209-F
Description
RF SHIELD 0.728" X 1.156" SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.728" (18.50mm) X 1.156" (29.36mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BMI-S-209-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Frame
Height - Overall
0.276" (7.00mm)
Length - Overall
1.156" (29.36mm)
Width - Overall
0.728" (18.50mm)
Ventilation
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.577
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,88100 €8,81 €
250,79920 €19,98 €
1000,70860 €70,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,62540 €250,16 €
8000,60326 €482,61 €
1.2000,59218 €710,62 €
2.0000,57991 €1.159,82 €
2.8000,57273 €1.603,64 €
4.0000,56583 €2.263,32 €
10.0000,55096 €5.509,60 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €