820 nH Shielded Molded Inductor 8 A 15.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGV0602R82M-10

DigiKey Part Number
240-2899-2-ND - Tape & Reel (TR)
240-2899-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MGV0602R82M-10
Description
FIXED IND 820NH 8A 15.9 MOHM SMD
Customer Reference
Detailed Description
820 nH Shielded Molded Inductor 8 A 15.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
15.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.264" W (7.30mm x 6.70mm)
Height - Seated (Max)
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,56100 €5,61 €
1000,40670 €40,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,26683 €1.067,32 €
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €