
TSLG3-RCMM-30F | |
|---|---|
DigiKey Part Number | 5073-TSLG3-RCMM-30F-ND |
Manufacturer | |
Manufacturer Product Number | TSLG3-RCMM-30F |
Description | STARLINK G3 REPLACEMENT CABLE, M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,74000 € | 64,74 € |
| 10 | 55,02900 € | 550,29 € |
| 25 | 51,58640 € | 1.289,66 € |
| 50 | 49,12680 € | 2.456,34 € |
| 100 | 46,78510 € | 4.678,51 € |
| Unit Price without VAT: | 64,74000 € |
|---|---|
| Unit Price with VAT: | 77,04060 € |








