
TFC2002 | |
|---|---|
DigiKey Part Number | 5073-TFC2002-ND |
Manufacturer | |
Manufacturer Product Number | TFC2002 |
Description | C5E FTP 2PR/26 STR PVC GRY 1K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Gray 26 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.186" (4.72mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,71000 € | 670,71 € |
| 2 | 637,48000 € | 1.274,96 € |
| 3 | 618,67333 € | 1.856,02 € |
| 5 | 595,61000 € | 2.978,05 € |
| 7 | 580,79714 € | 4.065,58 € |
| 10 | 565,40600 € | 5.654,06 € |
| Unit Price without VAT: | 670,71000 € |
|---|---|
| Unit Price with VAT: | 798,14490 € |




