Cable A Female to A Male 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECF504-36AAS

DigiKey Part Number
5073-ECF504-36AAS-ND
Manufacturer
Manufacturer Product Number
ECF504-36AAS
Description
USB A-F PNL MNT/A-M SHLD 36""
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable A Female to A Male 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.00' (914.4mm)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Shielded
Color
Silver
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Factory Stock: 274
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,62000 €22,62 €
1019,22800 €192,28 €
2518,02360 €450,59 €
5017,16400 €858,20 €
10016,34520 €1.634,52 €
25015,32308 €3.830,77 €
50014,59268 €7.296,34 €
Manufacturers Standard Package
Unit Price without VAT:22,62000 €
Unit Price with VAT:26,91780 €