
CIB24BFR | |
|---|---|
DigiKey Part Number | 5073-CIB24BFR-ND |
Manufacturer | |
Manufacturer Product Number | CIB24BFR |
Description | ADAPTOR GPIB BULKHEAD F/F R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 24 Pin Female To D-Sub, 24, Centronic, Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 24 Pin Female | |
Convert From (Adapter End) | D-Sub, 24, Centronic, Female | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | Unshielded | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Housing Color | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,35000 € | 72,35 € |
| 10 | 61,50000 € | 615,00 € |
| 25 | 57,65240 € | 1.441,31 € |
| 50 | 54,90360 € | 2.745,18 € |
| 100 | 52,28650 € | 5.228,65 € |
| Unit Price without VAT: | 72,35000 € |
|---|---|
| Unit Price with VAT: | 86,09650 € |


