
W3A43C104K4Z2A | |
|---|---|
DigiKey Part Number | 478-W3A43C104K4Z2ATR-ND - Tape & Reel (TR) 478-W3A43C104K4Z2ACT-ND - Cut Tape (CT) 478-W3A43C104K4Z2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A43C104K4Z2A |
Description | CAP ARRAY 0.10UF 25V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A43C104K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54500 € | 5,45 € |
| 50 | 0,42360 € | 21,18 € |
| 100 | 0,38610 € | 38,61 € |
| 500 | 0,32284 € | 161,42 € |
| 1.000 | 0,30328 € | 303,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28717 € | 574,34 € |
| 4.000 | 0,27391 € | 1.095,64 € |
| 6.000 | 0,26727 € | 1.603,62 € |
| 10.000 | 0,25991 € | 2.599,10 € |
| 14.000 | 0,25560 € | 3.578,40 € |
| 20.000 | 0,25146 € | 5.029,20 € |
| 24.000 | 0,24950 € | 5.988,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

