Parametric Equivalent



VLAS120616E350RP | |
|---|---|
DigiKey Part Number | 478-VLAS120616E350RPTR-ND - Tape & Reel (TR) 478-VLAS120616E350RPCT-ND - Cut Tape (CT) 478-VLAS120616E350RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLAS120616E350RP |
Description | VARISTOR 19.5V 200A 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 17.16 V | |
Varistor Voltage (Typ) | 19.5 V | |
Varistor Voltage (Max) | 21.84 V | |
Current - Surge | 200 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,24680 € | 6,17 € |
| 100 | 0,21360 € | 21,36 € |
| 250 | 0,19796 € | 49,49 € |
| 500 | 0,18854 € | 94,27 € |
| 1.000 | 0,18076 € | 180,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16909 € | 676,36 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


