Parametric Equivalent



VLAS080516C350DP | |
|---|---|
DigiKey Part Number | 478-VLAS080516C350DPTR-ND - Tape & Reel (TR) 478-VLAS080516C350DPCT-ND - Cut Tape (CT) 478-VLAS080516C350DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLAS080516C350DP |
Description | VARISTOR 19.5V 120A 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 17.16 V | |
Varistor Voltage (Typ) | 19.5 V | |
Varistor Voltage (Max) | 21.84 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,18280 € | 4,57 € |
| 100 | 0,15760 € | 15,76 € |
| 250 | 0,14556 € | 36,39 € |
| 500 | 0,13828 € | 69,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13229 € | 132,29 € |
| 2.000 | 0,12736 € | 254,72 € |
| 3.000 | 0,12488 € | 374,64 € |
| 5.000 | 0,12214 € | 610,70 € |
| 7.000 | 0,12054 € | 843,78 € |
| 10.000 | 0,11900 € | 1.190,00 € |
| 25.000 | 0,11569 € | 2.892,25 € |
| 50.000 | 0,11369 € | 5.684,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


