75 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ13MC0600KBA

DigiKey Part Number
478-2540-2-ND - Tape & Reel (TR)
478-2540-1-ND - Cut Tape (CT)
478-2540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ13MC0600KBA
Description
VARISTOR 75V 250A 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ13MC0600KBA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
42 V
Maximum DC Volts
60 V
Varistor Voltage (Min)
67 V
Varistor Voltage (Typ)
75 V
Varistor Voltage (Max)
83 V
Current - Surge
250 A
Energy
1.5J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.311
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,50900 €5,09 €
250,45760 €11,44 €
1000,40130 €40,13 €
2500,37448 €93,62 €
5000,35832 €179,16 €
1.0000,34503 €345,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,33409 €668,18 €
4.0000,32508 €1.300,32 €
6.0000,32057 €1.923,42 €
10.0000,31557 €3.155,70 €
14.0000,31265 €4.377,10 €
20.0000,30984 €6.196,80 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €