
VC040218X400WP | |
|---|---|
DigiKey Part Number | 478-2546-2-ND - Tape & Reel (TR) 478-2546-1-ND - Cut Tape (CT) 478-2546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC040218X400WP |
Description | VARISTOR 25.5V 20A 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 65 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12000 € | 3,00 € |
| 100 | 0,10250 € | 10,25 € |
| 250 | 0,09416 € | 23,54 € |
| 500 | 0,08914 € | 44,57 € |
| 1.000 | 0,08500 € | 85,00 € |
| 2.500 | 0,08062 € | 201,55 € |
| 5.000 | 0,07926 € | 396,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07582 € | 758,20 € |
| 20.000 | 0,07403 € | 1.480,60 € |
| 30.000 | 0,07314 € | 2.194,20 € |
| 50.000 | 0,07215 € | 3.607,50 € |
| 70.000 | 0,07157 € | 5.009,90 € |
| 100.000 | 0,07101 € | 7.101,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

