
VA100018A400DL | |
|---|---|
DigiKey Part Number | 478-2491-2-ND - Tape & Reel (TR) 478-2491-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VA100018A400DL |
Description | VARISTOR 25.5V 40A AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 40 A Varistor 1 Circuit Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,31840 € | 7,96 € |
| 100 | 0,27750 € | 27,75 € |
| 250 | 0,25792 € | 64,48 € |
| 500 | 0,24612 € | 123,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23641 € | 236,41 € |
| 2.000 | 0,22841 € | 456,82 € |
| 3.000 | 0,22440 € | 673,20 € |
| 5.000 | 0,21996 € | 1.099,80 € |
| 7.000 | 0,21736 € | 1.521,52 € |
| 10.000 | 0,21487 € | 2.148,70 € |
| 25.000 | 0,20950 € | 5.237,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

