18.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2AF114A300Y2EDP

DigiKey Part Number
478-9360-2-ND - Tape & Reel (TR)
478-9360-1-ND - Cut Tape (CT)
478-9360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2AF114A300Y2EDP
Description
VARISTOR 18.5V 30A 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16.28 V
Varistor Voltage (Typ)
18.5 V
Varistor Voltage (Max)
20.72 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
300 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39600 €3,96 €
250,35560 €8,89 €
1000,31030 €31,03 €
2500,28880 €72,20 €
5000,27584 €137,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26514 €265,14 €
2.0000,25635 €512,70 €
3.0000,25194 €755,82 €
5.0000,24706 €1.235,30 €
7.0000,24420 €1.709,40 €
10.0000,24146 €2.414,60 €
25.0000,23555 €5.888,75 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €