
TPSA476M006R0800 | |
|---|---|
DigiKey Part Number | 478-9046-2-ND - Tape & Reel (TR) 478-9046-1-ND - Cut Tape (CT) 478-9046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA476M006R0800 |
Description | CAP TANT 47UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30000 € | 3,00 € |
| 50 | 0,22560 € | 11,28 € |
| 100 | 0,20290 € | 20,29 € |
| 500 | 0,16446 € | 82,23 € |
| 1.000 | 0,15259 € | 152,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14284 € | 285,68 € |
| 4.000 | 0,13481 € | 539,24 € |
| 6.000 | 0,13079 € | 784,74 € |
| 10.000 | 0,12634 € | 1.263,40 € |
| 14.000 | 0,12374 € | 1.732,36 € |
| 20.000 | 0,12123 € | 2.424,60 € |
| 24.000 | 0,12004 € | 2.880,96 € |
| 48.000 | 0,11604 € | 5.569,92 € |
| 50.000 | 0,11583 € | 5.791,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

