



TCJC475M063R0200 | |
|---|---|
DigiKey Part Number | 478-9431-2-ND - Tape & Reel (TR) 478-9431-1-ND - Cut Tape (CT) 478-9431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC475M063R0200 |
Description | CAP TANT POLY 4.7UF 63V 2312 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 63 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,31300 € | 13,13 € |
| 50 | 1,06680 € | 53,34 € |
| 100 | 0,99080 € | 99,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86234 € | 431,17 € |
| 1.500 | 0,80265 € | 1.203,97 € |
| 2.500 | 0,78056 € | 1.951,40 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |




