47 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 20 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST201C476MAJ10

DigiKey Part Number
478-6114-ND
Manufacturer
Manufacturer Product Number
ST201C476MAJ10
Description
CAP CER 47UF 100V X7R SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
47 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 20 J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Mounting Type
Package / Case
Stacked SMD, 20 J-Lead
Size / Dimension
1.025" L x 0.300" W (26.04mm x 7.62mm)
Height - Seated (Max)
-
Thickness (Max)
0.220" (5.59mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,57000 €48,57 €
3238,48750 €1.231,60 €
6437,40281 €2.393,78 €
12836,50922 €4.673,18 €
Manufacturers Standard Package
Unit Price without VAT:48,57000 €
Unit Price with VAT:57,79830 €