27 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 10 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST125C276MAJ05

DigiKey Part Number
478-6111-ND
Manufacturer
Manufacturer Product Number
ST125C276MAJ05
Description
CAP CER 27UF 50V X7R SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
27 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 10 J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Mounting Type
Package / Case
Stacked SMD, 10 J-Lead
Size / Dimension
0.575" L x 0.250" W (14.61mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.140" (3.56mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
127,30000 €27,30 €
4820,28604 €973,73 €
9619,65417 €1.886,80 €
14419,33743 €2.784,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,30000 €
Unit Price with VAT:32,48700 €