
NOJA475M010RWJ | |
|---|---|
DigiKey Part Number | 478-3120-2-ND - Tape & Reel (TR) 478-3120-1-ND - Cut Tape (CT) 478-3120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJA475M010RWJ |
Description | CAP NIOB OXID 4.7UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Niobium Oxide Capacitor 10 V 1206 (3216 Metric) 3.1 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 3.1 Ohms | |
Current - Leakage | 1 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Manufacturer Size Code | A | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18780 € | 9,39 € |
| 100 | 0,16820 € | 16,82 € |
| 500 | 0,13508 € | 67,54 € |
| 1.000 | 0,12486 € | 124,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11646 € | 232,92 € |
| 4.000 | 0,10954 € | 438,16 € |
| 6.000 | 0,10607 € | 636,42 € |
| 10.000 | 0,10224 € | 1.022,40 € |
| 14.000 | 0,09999 € | 1.399,86 € |
| 20.000 | 0,09783 € | 1.956,60 € |
| 24.000 | 0,09681 € | 2.323,44 € |
| 48.000 | 0,09337 € | 4.481,76 € |
| 50.000 | 0,09318 € | 4.659,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



