
MG064S05A150RP | |
|---|---|
DigiKey Part Number | 478-MG064S05A150RPTR-ND - Tape & Reel (TR) 478-MG064S05A150RPCT-ND - Cut Tape (CT) 478-MG064S05A150RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MG064S05A150RP |
Description | VARISTOR 8.5V 30A 0612 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 30 A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 4 | |
Capacitance @ Frequency | 825 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0612 (1632 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,35300 € | 13,53 € |
| 100 | 0,92210 € | 92,21 € |
| 500 | 0,73788 € | 368,94 € |
| 1.000 | 0,69319 € | 693,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,64815 € | 2.592,60 € |
| 8.000 | 0,63430 € | 5.074,40 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

