New Product
4.7 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGP55MR72E475MS2J

DigiKey Part Number
478-KGP55MR72E475MS2JTR-ND - Tape & Reel (TR)
478-KGP55MR72E475MS2JCT-ND - Cut Tape (CT)
478-KGP55MR72E475MS2JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGP55MR72E475MS2J
Description
2220, X7R, 250V, 4700NF, 20%, 2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.274" (6.95mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,15000 €9,15 €
106,96300 €69,63 €
506,08960 €304,48 €
1005,81960 €581,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,36212 €2.681,06 €
1.0005,22036 €5.220,36 €
1.5005,14933 €7.723,99 €
Manufacturers Standard Package
Unit Price without VAT:9,15000 €
Unit Price with VAT:10,88850 €