
KGP55MR71H476MS2J | |
|---|---|
DigiKey Part Number | 478-KGP55MR71H476MS2JTR-ND - Tape & Reel (TR) 478-KGP55MR71H476MS2JCT-ND - Cut Tape (CT) 478-KGP55MR71H476MS2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGP55MR71H476MS2J |
Description | 2220, X7R, 50V, 47UF, 20%, 2 CHI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.274" (6.95mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 € | 10,19 € |
| 10 | 7,80900 € | 78,09 € |
| 50 | 6,86060 € | 343,03 € |
| 100 | 6,56650 € | 656,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,06890 € | 3.034,45 € |
| 1.000 | 5,91467 € | 5.914,67 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 12,12610 € |

